Part Details for SPR20931L0000FD1 by Vishay Intertechnologies
Overview of SPR20931L0000FD1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPR20931L0000FD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPR20931L0000FD1
|
Avnet Americas | SPR Special Purpose Current Sensing Wirewound Resistor 0.001 Ohm ±1% 13W Radial Through Hole - Bulk (Alt: SPR20931L0000FD1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |