Part Details for SPR20931L0000UD1 by Vishay Intertechnologies
Overview of SPR20931L0000UD1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPR20931L0000UD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPR20931L0000UD1
|
Avnet Americas | 10W,.001,1.5%,BULK - Bulk (Alt: SPR20931L0000UD1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SPR20931L0000UD1
SPR20931L0000UD1 CAD Models
SPR20931L0000UD1 Part Data Attributes
|
SPR20931L0000UD1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SPR20931L0000UD1
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 13W, 0.001ohm, 1.5% +/-Tol, 120ppm/Cel, Through Hole Mount, RADIAL LEADED-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 13 W | |
Rated Temperature | 25 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1.5% |