There are no models available for this part yet.
Overview of SPS 2710 NI / SW by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9697BCPZ-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD9697BCPZRL7-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD7663ACPZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con |
Price & Stock for SPS 2710 NI / SW by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SPS2710NI-SW
|
TME | Measuring tip, 1A, black, Socket size: 4mm, Plating: nickel plated Min Qty: 1 | 0 |
|
$10.3800 / $11.0800 | RFQ |