Part Details for SPS-1820 by Instek Corp
Overview of SPS-1820 by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9697BCPZ-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD9697BCPZRL7-1300 | Analog Devices | Single 14Bit 1.3G SPS/1300MSPS | |
AD7663ACPZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con |
Price & Stock for SPS-1820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14874.3
|
TestEquity LLC | Instek SPS-1820 DC Power Supply, Single Output, 18 V, 20 A, 360 W, SPS Series | 6 |
|
$387.6000 | Buy Now |