Part Details for SPS-3380W-C470G by Optoway Technology Inc
Overview of SPS-3380W-C470G by Optoway Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPS-3380W-C470G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ |
Part Details for SPS-3380W-C470G
SPS-3380W-C470G CAD Models
SPS-3380W-C470G Part Data Attributes:
|
SPS-3380W-C470G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPS-3380W-C470G
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.5 mm | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER, PREAMPLIFIER | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1478 nm | |
Operating Wavelength-Min | 1465 nm | |
Operating Wavelength-Nom | 1470 nm | |
Optical Power Output-Nom | 0.562 mW | |
Sensitivity | -34 dBm | |
Supply Voltage-Max | 3.47 V | |
Surface Mount | NO |