Part Details for SPS-L225-HDLS by Honeywell Sensing and Control
Overview of SPS-L225-HDLS by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS-L225-HDLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8131
|
Newark | Smart Position Sensor/Honeywell Rohs Compliant: Yes |Honeywell SPS-L225-HDLS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$587.8600 / $619.1400 | Buy Now |
DISTI #
91R2002
|
Newark | Linear Position Sensor. +/- 0.4%, Transducer Function:-, Power Rating:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Output Impedance:-, Lvdt Type:-, Transducer Output Type:-, Dielectric Withstand Voltage:- Rohs Compliant: Yes |Honeywell SPS-L225-HDLS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.2900 | Buy Now |
DISTI #
2266-SPS-L225-HDLS-ND
|
DigiKey | SENSOR LINEAR 225MM WIRE LEAD Min Qty: 1 Lead time: 84 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$607.7700 / $644.2400 | Buy Now |
DISTI #
480-6879-ND
|
DigiKey | SENSOR LINEAR 225MM WIRE LEAD Min Qty: 1 Lead time: 84 Weeks Container: Box | Temporarily Out of Stock |
|
$577.7935 | Buy Now |
DISTI #
785-SPS-L225-HDLS
|
Mouser Electronics | Linear Displacement Sensors 225 mm linear RS232-type Digit O/P RoHS: Compliant | 2 |
|
$563.3900 / $595.3300 | Buy Now |
|
Onlinecomponents.com | Linear Position Sensor 24V Digital Output Automotive RoHS: Compliant |
116 Partner Stock |
|
$562.4900 / $595.3300 | Buy Now |
DISTI #
Honeywell SPS-L225-HDLS
|
PEI Genesis | ABS Magnetoresistive Sen 0mm | 120 |
|
Buy Now | |
DISTI #
1843550
|
element14 Asia-Pacific | LINEAR POSITION SENSOR. +/- 0.4% RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$614.8049 | Buy Now |
DISTI #
1843550
|
Farnell | LINEAR POSITION SENSOR. +/- 0.4% RoHS: Compliant Min Qty: 20 Lead time: 5 Weeks, 2 Days Container: Each | 0 |
|
$629.2860 | Buy Now |
|
Master Electronics | Linear Position Sensor 24V Digital Output Automotive RoHS: Compliant |
116 Partner Stock |
|
$562.4900 / $595.3300 | Buy Now |
Part Details for SPS-L225-HDLS
SPS-L225-HDLS CAD Models
SPS-L225-HDLS Part Data Attributes
|
SPS-L225-HDLS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SPS-L225-HDLS
Honeywell Sensing and Control
Absolute Magnetoresistive Sensor, 0mm Min, 225mm Max, Rectangular, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 28.2 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.4 % | |
Measurement Range-Max (mm) | 225 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 88 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | RS-232 | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Resolution | 3.5 um | |
Response Time | 30000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETORESISTIVE,ABSOLUTE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | NO | |
Termination Type | CABLE |