Part Details for SPS1511-05R by Loudity
Overview of SPS1511-05R by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS1511-05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-SPS1511-05R
|
TME | Loudspeaker, miniature, 500mW, 6Ω, 15x11x2.5mm, Sound level: 85dB Min Qty: 1 | 497 |
|
$1.2500 / $1.6400 | Buy Now |