Part Details for SPS30NAR5NQ5 by Banner Engineering Corp
Overview of SPS30NAR5NQ5 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS30NAR5NQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7779
|
Newark | Sps30 Inline Dc Power Supply, Ac Input Voltage 90-240V, Dc Output Voltage 24V, Npn Output To Ac No E/M Relay, Pnp Input On Pin 5, Ac Conn 5 Pin Micro, Dc Conn 200Mm 5 Pin M12 Pigtail |Banner Engineering SPS30NAR5NQ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0000 | Buy Now |
DISTI #
778-SPS30NAR5NQ5
|
Mouser Electronics | Power Inverters SPS30 Inline DC Power Supply, AC Input Voltage 90-240 V, DC Output Voltage 24 V, NPN Output to AC NO e/m relay, PNP Input on pin 5, AC Conn 5-pin Micro, DC Conn 200 mm 5-pin M12 Pigtail | 0 |
|
$169.0000 | Order Now |