Part Details for SPSW1047RJ by TE Connectivity
Overview of SPSW1047RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SPSW1047RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2746
|
Newark | Sps10 47R 5% |Cgs Te Connectivity SPSW1047RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2100 | Buy Now |
DISTI #
A137069-ND
|
DigiKey | RES 47 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
961 In Stock |
|
$0.8710 / $2.1800 | Buy Now |
DISTI #
279-SPSW1047RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole 47 Ohms 5% 300ppm 10Watt Radial Leaded RoHS: Compliant | 0 |
|
$1.0200 / $1.2200 | Order Now |
|
Onlinecomponents.com | SPS10 47R 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
1623778-9
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 10 W, Radial Leaded, Wirewound, High Power (Alt: 1623778-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3190579
|
Farnell | SPS10 47R 5% RoHS: Compliant Min Qty: 1000 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$1.0613 | Buy Now |
|
Master Electronics | SPS10 47R 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
Part Details for SPSW1047RJ
SPSW1047RJ CAD Models
SPSW1047RJ Part Data Attributes:
|
SPSW1047RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SPSW1047RJ
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 60mm x 12mm x 20mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |