Part Details for SPSW7100RJ by TE Connectivity
Overview of SPSW7100RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SPSW7100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2747
|
Newark | Sps7 100R 5% |Cgs Te Connectivity SPSW7100RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 / $0.7740 | Buy Now |
DISTI #
A137070-ND
|
DigiKey | RES 100 OHM 5% 7W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
992 In Stock |
|
$0.6359 / $1.5900 | Buy Now |
DISTI #
1-1623778-0
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623778-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.6308 / $0.7122 | Buy Now |
DISTI #
279-SPSW7100RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole 100 Ohms 5% 300ppm 7.0 Watt SQ | 929 |
|
$0.7010 / $1.5900 | Buy Now |
|
Onlinecomponents.com | SPS7 100R 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6980 / $1.0170 | Buy Now |
DISTI #
1-1623778-0
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 7 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623778-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.6308 / $0.7122 | Buy Now |
DISTI #
1-1623778-0
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 7 W, Radial Leaded, Wirewound, High Power (Alt: 1-1623778-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3191202
|
Farnell | SPS7 100R 5% RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$0.7294 | Buy Now |
|
Master Electronics | SPS7 100R 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6980 / $1.0170 | Buy Now |
Part Details for SPSW7100RJ
SPSW7100RJ CAD Models
SPSW7100RJ Part Data Attributes:
|
SPSW7100RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SPSW7100RJ
TE Connectivity
Fixed Resistor, Wire Wound, 7W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 48mm x 12mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |