Part Details for SPTE-P10R-Q3-B-2.5K (ALTERNATE: 571481) by Festo
Overview of SPTE-P10R-Q3-B-2.5K (ALTERNATE: 571481) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPTE-P10R-Q3-B-2.5K (ALTERNATE: 571481)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71192218
|
RS | Pressure Transmitter, 0-10 bar, 3mm conn, 1-5V out, 2.5m open end cable | Festo SPTE-P10R-Q3-B-2.5K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.8400 | RFQ |