Part Details for SPTE-V1R-S6-V-2.5K by Festo
Overview of SPTE-V1R-S6-V-2.5K by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPTE-V1R-S6-V-2.5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2073
|
Newark | Pressure Transmitter, Relative, -1Bar Rohs Compliant: Yes |Festo SPTE-V1R-S6-V-2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9700 / $86.1300 | Buy Now |
DISTI #
2171-SPTE-V1R-S6-V-2.5K-ND
|
DigiKey | PRESSURE TRANSMITTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0700 | Buy Now |
Part Details for SPTE-V1R-S6-V-2.5K
SPTE-V1R-S6-V-2.5K CAD Models
SPTE-V1R-S6-V-2.5K Part Data Attributes
|
SPTE-V1R-S6-V-2.5K
Festo
Buy Now
Datasheet
|
Compare Parts:
SPTE-V1R-S6-V-2.5K
Festo
Peizoresistive Sensor, Relative, 0Psi Min, -14.5Psi Max, 4%, 0-10V, Rectangular, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Accuracy-Max (%) | 4% | |
Additional Feature | IP40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 9.8 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 20.5 mm | |
Housing | PA | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | -14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Surface Mount | NO | |
Termination Type | CABLE |