Part Details for SPU0414HR5H-SB-7 by Knowles Corporation
Overview of SPU0414HR5H-SB-7 by Knowles Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for SPU0414HR5H-SB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-SPU0414HR5H-SB-7
|
Mouser Electronics | MEMS Microphones SILICON MICROPHONE RoHS: Compliant | 2311 |
|
$0.8630 / $1.6200 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | MIC MEMS ANALOG OMNI -22DB | 1800 |
|
RFQ | |
|
Win Source Electronics | MIC MEMS ANALOG OMNI -22DB | 25362 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for SPU0414HR5H-SB-7
SPU0414HR5H-SB-7 CAD Models
SPU0414HR5H-SB-7 Part Data Attributes:
|
SPU0414HR5H-SB-7
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
SPU0414HR5H-SB-7
Knowles Corporation
Consumer Circuit, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Knowles | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XDMA-N4 | |
Length | 3.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,4LEAD,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.95 mm |
Alternate Parts for SPU0414HR5H-SB-7
This table gives cross-reference parts and alternative options found for SPU0414HR5H-SB-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPU0414HR5H-SB-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPU0414HR5H-SB | Consumer Circuit, PACKAGE-4 | Knowles Corporation | SPU0414HR5H-SB-7 vs SPU0414HR5H-SB |