Part Details for SPUJ193700 by Alpine Electronics (Asia) Ltd
Overview of SPUJ193700 by Alpine Electronics (Asia) Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPUJ193700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SPUJ193700-ND
|
DigiKey | SWITCH PUSHBUTTON 4PDT .1A 30VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
379 In Stock |
|
$1.6974 / $2.6000 | Buy Now |
DISTI #
SPUJ193700
|
Avnet Americas | Switch Push Button 4P Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole Bulk - Bulk (Alt: SPUJ193700) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8892 | Buy Now |
DISTI #
688-SPUJ193700
|
Mouser Electronics | Pushbutton Switches HORZ LATCHING 4 POLE RoHS: Compliant | 1385 |
|
$1.2800 / $2.5900 | Buy Now |
DISTI #
SPUJ193700
|
Avnet Americas | Switch Push Button 4P Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole Bulk - Bulk (Alt: SPUJ193700) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8892 | Buy Now |
DISTI #
SPUJ193700
|
Avnet Americas | Switch Push Button 4P Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole Bulk - Bulk (Alt: SPUJ193700) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8892 | Buy Now |
DISTI #
SPUJ193700
|
Avnet Abacus | Switch Push Button 4P Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole Bulk (Alt: SPUJ193700) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1123858
|
element14 Asia-Pacific | SWITCH, 4POLE, LATCHING RoHS: Compliant Min Qty: 1 Container: Each | 508 |
|
$2.4064 / $2.6640 | Buy Now |
DISTI #
1123858
|
Farnell | SWITCH, 4POLE, LATCHING RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 508 |
|
$1.1361 / $2.9283 | Buy Now |