Part Details for SPUSB1BJT by Littelfuse Inc
Overview of SPUSB1BJT by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SPUSB1BJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 428 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 5.5V | 7448 |
|
$0.4349 / $1.4495 | Buy Now |
Part Details for SPUSB1BJT
SPUSB1BJT CAD Models
SPUSB1BJT Part Data Attributes
|
SPUSB1BJT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPUSB1BJT
Littelfuse Inc
Data Line Filter, 2 Function(s), 5.5V, SC70-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BAG | |
Approvals | UL; IEC | |
Capacitance | 47 µF | |
DC Resistance-Max | 22 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 2.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 45 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.35 mm |