Part Details for SPVE110600 by Alps Alpine Co Ltd
Overview of SPVE110600 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVE110600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 5600 Container: Reel | 0Reel |
|
$0.6430 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R RoHS: Compliant | 0 |
|
$0.5980 / $1.6390 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mA 30V SPST - NO SMD Microswitches ROHS | 4305 |
|
$0.2435 / $0.3667 | Buy Now |
|
CHIPMALL.COM LIMITED | 1069 |
|
$1.2522 / $1.5943 | Buy Now | |
|
LCSC | 100mA 30V SPST - NO SMD Microswitches ROHS | 4305 |
|
$0.2485 / $0.3742 | Buy Now |
Part Details for SPVE110600
SPVE110600 CAD Models
SPVE110600 Part Data Attributes
|
SPVE110600
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVE110600
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, 0.1A, 30VDC, 1 PCB Hole Cnt, Solder Terminal, Plunger Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 32 Weeks | |
Actuator Travel | 1.2 mm | |
Actuator Type | SLIDER TYPE | |
Body Breadth | 3 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 3.4 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.3 N | |
Operating Position | 0.138 inch | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX; TR, 15 INCH | |
Pre-Travel-Max | 0.3 mm | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |