Filter Your Search
1 - 1 of 1 results
|
SPVE110600
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 50000 Cycle(s) | 1 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SLIDER TYPE | 0.1A@30VDC | 100VAC V | 100 MΩ | 0.3 N | 300 µm | -10 °C | 60 °C | SURFACE MOUNT-STRAIGHT | 1.2 mm | 0.138 inch | BOX; TR, 15 INCH | REFLOW | NO | SOLDER | 3 mm | 2.3 mm | 3.4 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.70.00 |