Part Details for SPX1521R-5.0-L/TR by MaxLinear Inc
Overview of SPX1521R-5.0-L/TR by MaxLinear Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1521R-5.0-L/TR
SPX1521R-5.0-L/TR CAD Models
SPX1521R-5.0-L/TR Part Data Attributes
|
SPX1521R-5.0-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX1521R-5.0-L/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5405 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.3876 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.096 mm |
Alternate Parts for SPX1521R-5.0-L/TR
This table gives cross-reference parts and alternative options found for SPX1521R-5.0-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1521R-5.0-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1521R-5.0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO2, TO-252AA, 3 PIN | Exar Corporation | SPX1521R-5.0-L/TR vs SPX1521R-5.0 |
SPX1521R-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO2, TO-252AA, 3 PIN | Exar Corporation | SPX1521R-5.0-L/TR vs SPX1521R-5.0/TR |
SPX1521R-5.0-L | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | SPX1521R-5.0-L/TR vs SPX1521R-5.0-L |