Part Details for SPX1587AT-L-3-3/TR by MaxLinear Inc
Overview of SPX1587AT-L-3-3/TR by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1587AT-L-3-3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1850-1-ND
|
DigiKey | IC REG LINEAR 3.3V 3A TO263-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
401 In Stock |
|
$1.0048 / $3.2400 | Buy Now |
DISTI #
701-SPX1587AT-L-33TR
|
Mouser Electronics | LDO Voltage Regulators 3A LOW DROPOUT RoHS: Compliant | 318 |
|
$0.9980 / $3.0600 | Buy Now |
|
Future Electronics | SPX1587 Series 3.3 V Fixed Output 3 A LDO Regulator - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel | 229000Reel |
|
$0.9800 / $1.0700 | Buy Now |
|
Future Electronics | SPX1587 Series 3.3 V Fixed Output 3 A LDO Regulator - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.9800 / $1.0700 | Buy Now |
|
LCSC | 75dB(120Hz) 3A Fixed 3.3V Positive electrode 10V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1452 |
|
$0.4548 / $0.8670 | Buy Now |
|
New Advantage Corporation | SPX1587 Series 3.3 V Fixed Output 3 A LDO Regulator - TO-263-3 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 215500 |
|
$0.5743 | Buy Now |
Part Details for SPX1587AT-L-3-3/TR
SPX1587AT-L-3-3/TR CAD Models
SPX1587AT-L-3-3/TR Part Data Attributes
|
SPX1587AT-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX1587AT-L-3-3/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | ROHS COMPLIANT, TO-263AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.015 mm |
Alternate Parts for SPX1587AT-L-3-3/TR
This table gives cross-reference parts and alternative options found for SPX1587AT-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1587AT-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1587AT-L-3-3/TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Exar Corporation | SPX1587AT-L-3-3/TR vs SPX1587AT-L-3-3/TR |