There are no models available for this part yet.
Overview of SPX1587AU by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPX1587AU by Sipex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1587AU | 16258 |
|
$0.6300 / $1.5000 | Buy Now |
CAD Models for SPX1587AU by Sipex Corporation
Part Data Attributes for SPX1587AU by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
TO-220AB, 3 PIN
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
1.2 V
|
Input-Output Voltage Differential-Max
|
10 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SPX1587AU
This table gives cross-reference parts and alternative options found for SPX1587AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1587AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8385-00CPT | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | SPX1587AU vs LX8385-00CPT |
LMS1587CT-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1587AU vs LMS1587CT-ADJ/NOPB |
LT1085-220MR1 | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SPX1587AU vs LT1085-220MR1 |
LX8385-00IPT | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | SPX1587AU vs LX8385-00IPT |
CS5203A-1GT3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | SPX1587AU vs CS5203A-1GT3 |
LX8385-00IP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | SPX1587AU vs LX8385-00IP |
LMS1587CT-ADJ | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX1587AU vs LMS1587CT-ADJ |
LX8385-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3 | Microchip Technology Inc | SPX1587AU vs LX8385-00CP |