-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1870-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2020 / $0.6100 | Buy Now |
DISTI #
701-SPX2431AM-L/TR
|
Mouser Electronics | Voltage References PRECISION ADJ SHUNT RoHS: Compliant | 13557 |
|
$0.2000 / $0.6100 | Buy Now |
|
Future Electronics | SPX2431 Series 2.5 V 0.5 % Precision Adj. Shunt Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Future Electronics | SPX2431 Series 2.5 V 0.5 % Precision Adj. Shunt Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.5V~20V ��0.5% 100mA Adjustable SOT-23 Voltage References ROHS | 2830 |
|
$0.0715 / $0.1421 | Buy Now |
|
LCSC | 2.5V20V 0.5% 100mA Adjustable SOT-23 Voltage References ROHS | 2830 |
|
$0.0730 / $0.1450 | Buy Now |
|
New Advantage Corporation | SPX2431 Series 2.5 V 0.5 % Precision Adj. Shunt Voltage Regulator - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 66000 |
|
$0.2467 / $0.2643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX2431AM-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX2431AM-L/TR
MaxLinear Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage-Max | 2.513 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |