Filter Your Search
1 - 3 of 3 results
|
SPX2431AM-L/TR
Exar Corporation
|
$0.3892 | Yes | Yes | Transferred | 2.5 V | 2.487 V | 2.513 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | SOT-23 | LEAD FREE, TO-236AB, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | EXAR | ||
|
SPX2431AM-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 2.5 V | 2.487 V | 2.513 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 888 ppm/°C | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MAXLINEAR INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||
|
SPX2431AM-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | EXAR |