There are no models available for this part yet.
Overview of SPX2810AM3-3-3 by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPX2810AM3-3-3 by Sipex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SPX2810AM3-3-3-ND
|
DigiKey | ADJUSTABLE POSITIVE LDO REGULAT Min Qty: 2043 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2043 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
SPX2810AM3-3-3
|
Avnet Americas | - Bulk (Alt: SPX2810AM3-3-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2043 Partner Stock |
|
RFQ | ||
Rochester Electronics | SPX2810 - Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.1257 / $0.1479 | Buy Now |