Part Details for SPX2815R-L-5.0 by Sipex Corporation
Overview of SPX2815R-L-5.0 by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX2815R-L-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX2815R-L-5.0-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3478 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | SPX2815 - Fixed Positive LDO Regulator, 5V, 1.2V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 3478 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for SPX2815R-L-5.0
SPX2815R-L-5.0 CAD Models
SPX2815R-L-5.0 Part Data Attributes
|
SPX2815R-L-5.0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2815R-L-5.0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSSO3, LEAD FREE, TO-252AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
Alternate Parts for SPX2815R-L-5.0
This table gives cross-reference parts and alternative options found for SPX2815R-L-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2815R-L-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | SPX2815R-L-5.0 vs LD1085D2T25 |
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | SPX2815R-L-5.0 vs LT1521IST-5#TR |
CS9202YDFR8 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 | onsemi | SPX2815R-L-5.0 vs CS9202YDFR8 |
LT1084CT-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | SPX2815R-L-5.0 vs LT1084CT-12 |
SPX2815U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | SPX2815R-L-5.0 vs SPX2815U-2.5 |
MIC39300-2.5WU-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | Microchip Technology Inc | SPX2815R-L-5.0 vs MIC39300-2.5WU-TR |
CS5231-3GDFR8 | 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL | onsemi | SPX2815R-L-5.0 vs CS5231-3GDFR8 |
LX8384-33IDD | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 | Microchip Technology Inc | SPX2815R-L-5.0 vs LX8384-33IDD |
MIC29500-3.3WT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 | Microchip Technology Inc | SPX2815R-L-5.0 vs MIC29500-3.3WT |
CS-52015-3T3 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Cherry Semiconductor Corporation | SPX2815R-L-5.0 vs CS-52015-3T3 |