-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPX2954AM3-L-5-0/TR-ND
|
DigiKey | IC REG LINEAR 5V 250MA SOT223 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6076 / $0.6646 | Buy Now |
DISTI #
701-SPX2954AM3-L50TR
|
Mouser Electronics | LDO Voltage Regulators 250mA LOW DROPOUT RoHS: Compliant | 6389 |
|
$0.6070 / $1.5700 | Buy Now |
|
Future Electronics | SPX2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOT-223 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6200 / $0.6500 | Buy Now |
|
Future Electronics | SPX2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOT-223 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6200 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX2954AM3-L-5-0/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX2954AM3-L-5-0/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5024 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for SPX2954AM3-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954AM3-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2954M3-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | Sipex Corporation | SPX2954AM3-L-5-0/TR vs SPX2954M3-5.0 |
SPX2954AM3-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | Exar Corporation | SPX2954AM3-L-5-0/TR vs SPX2954AM3-L-5-0/TR |
SPX2954AM3-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | MaxLinear Inc | SPX2954AM3-L-5-0/TR vs SPX2954AM3-L-5.0 |
SPX2954M3-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | MaxLinear Inc | SPX2954AM3-L-5-0/TR vs SPX2954M3-L-5.0 |
SPX2954M3-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | Exar Corporation | SPX2954AM3-L-5-0/TR vs SPX2954M3-L-5-0/TR |
SPX2954M3-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN | MaxLinear Inc | SPX2954AM3-L-5-0/TR vs SPX2954M3-L-5-0/TR |