-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | SPX3819 Series ADJ Output Voltage 500 mA Surface Mount LDO Regulator - SOT-23-5 | 6000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.5A SOT23-5 | 59999 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 1222 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.5A SOT23-5 | 259999 |
|
$0.0970 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX3819M5-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3819M5-L/TR
Exar Corporation
Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SPX3819M5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819M5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS3819M5 | Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L/TR vs AS3819M5 |
SPX3819M5-L | Adjustable Positive LDO Regulator, 1.24V Min, 15V Max, 0.7V Dropout, BIPolar, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Exar Corporation | SPX3819M5-L/TR vs SPX3819M5-L |
SPX3819M5/TR | Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L/TR vs SPX3819M5/TR |
SPX3819M5 | Adjustable Positive LDO Regulator, 0.7V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SPX3819M5-L/TR vs SPX3819M5 |