Part Details for SPXC02.5TXS by Littelfuse Inc
Overview of SPXC02.5TXS by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SPXC02.5TXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-SPXC02.5TXS-ND
|
DigiKey | 1500 VDC 2.5A PHOTOVOLTAIC FUSE Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-SPXC02.5TXS
|
Mouser Electronics | Specialty Fuses 1500 VDC 2.5A PHOTOVOLTAIC FUSE SLVR | 0 |
|
$36.1100 / $47.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3000 / $44.0800 | Buy Now |
|
Ozdisan Elektronik | FUSE 1500 VDC 2.5A PHOTOVOLTAIC | 0 |
|
$81.1064 / $86.7839 | RFQ |
Part Details for SPXC02.5TXS
SPXC02.5TXS CAD Models
SPXC02.5TXS Part Data Attributes
|
SPXC02.5TXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXC02.5TXS
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 57.2 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x57mm | |
Joule Integral-Nom | 11 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 15000 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |