Part Details for SPXI012.L by Littelfuse Inc
Overview of SPXI012.L by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SPXI012.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8626
|
Newark | 1500 Vdc 12 Amp Inline Midget Fuse/ Bulk |Littelfuse SPXI012.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $19.3200 | Buy Now |
DISTI #
SPXI012.L-ND
|
DigiKey | FUSE CRTRDGE 12A 1.5KVDC INLINE Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6240 | Buy Now |
DISTI #
576-SPXI012.L
|
Mouser Electronics | Specialty Fuses 1500VDC 12A INLINE MIDGET FUSE RoHS: Compliant | 0 |
|
$19.2200 / $20.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | 1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 12A RoHS: Compliant | 0 |
|
$22.2200 / $31.5600 | Buy Now |
DISTI #
SPXI012.L
|
TTI | Specialty Fuses 1500VDC 12A INLINE MIDGET FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$18.1500 / $20.0000 | Buy Now |
DISTI #
000000000007223819
|
Sager | 1500 VDC 12 AMP INLINE MIDGET FUSE Min Qty: 1 | 0 |
|
$20.2900 / $28.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 12A 1.5KVDC INLINE | 0 |
|
$65.7565 / $70.3595 | RFQ |
Part Details for SPXI012.L
SPXI012.L CAD Models
SPXI012.L Part Data Attributes
|
SPXI012.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI012.L
Littelfuse Inc
Electric Fuse, 12A, 30000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 110.06 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 798 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |