There are no models available for this part yet.
Overview of SPXI012.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SPXI012.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y8627
|
Newark | 1500 Vdc 12 Amp Inline Midget Fuse/ Box |Littelfuse SPXI012.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $23.5200 | Buy Now | |
DISTI #
SPXI012.T-ND
|
DigiKey | FUSE CRTRDGE 12A 1.5KVDC INLINE Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$26.1590 | Buy Now | |
DISTI #
576-SPXI012.T
|
Mouser Electronics | Specialty Fuses 1500VDC 12A INLINE MIDGET FUSE RoHS: Compliant | 0 |
|
$20.0200 / $26.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$20.0000 | Buy Now | ||
Onlinecomponents.com | 1500VDC Inline Midget Solar Fuse - 12A RoHS: Compliant | 0 |
|
$21.8200 / $28.8900 | Buy Now | ||
DISTI #
000000000007223820
|
Sager | 1500 VDC 12 AMP INLINE MIDGET FUSE Min Qty: 10 | 0 |
|
$20.2900 / $28.0000 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 12A 1.5KVDC INLINE | 0 |
|
$65.7565 / $70.3595 | RFQ |
CAD Models for SPXI012.T by Littelfuse Inc
Part Data Attributes for SPXI012.T by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Height
|
110.06 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
798 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
30000 A
|
Rated Current
|
12 A
|
Rated Voltage(DC)
|
1500 V
|
Reference Standard
|
CUL; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|