Part Details for SPXI015.L by Littelfuse Inc
Overview of SPXI015.L by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SPXI015.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8628
|
Newark | 1500 Vdc 15 Amp Inline Midget Fuse/ Bulk |Littelfuse SPXI015.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $19.3200 | Buy Now |
DISTI #
SPXI015.L-ND
|
DigiKey | FUSE CRTRDGE 15A 1.5KVDC INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
81 In Stock |
|
$17.5000 / $24.5300 | Buy Now |
DISTI #
576-SPXI015.L
|
Mouser Electronics | Specialty Fuses 1500VDC 15A INLINE MIDGET FUSE RoHS: Compliant | 78 |
|
$17.4900 / $20.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$21.2200 | Buy Now |
|
Onlinecomponents.com | 1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 15A RoHS: Compliant |
50 In Stock |
|
$22.2200 / $33.0200 | Buy Now |
DISTI #
SPXI015.L
|
TTI | Specialty Fuses 1500VDC 15A INLINE MIDGET FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$17.5000 / $18.2100 | Buy Now |
DISTI #
000000000007223821
|
Sager | 1500 VDC 15 AMP INLINE MIDGET FUSE Min Qty: 50 | 0 |
|
$19.7200 / $22.5800 | Buy Now |
|
Master Electronics | 1500VDC Inline Midget Solar Fuse Bulk 50-Pack - 15A RoHS: Compliant |
50 In Stock |
|
$22.2200 / $33.0200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 15A 1.5KVDC INLINE | 0 |
|
$65.7806 / $70.3852 | RFQ |
Part Details for SPXI015.L
SPXI015.L CAD Models
SPXI015.L Part Data Attributes
|
SPXI015.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI015.L
Littelfuse Inc
Electric Fuse, 15A, 30000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 110.06 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 299 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXI015.L
This table gives cross-reference parts and alternative options found for SPXI015.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXI015.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXI015.TXB | Electric Fuse, 15A, 1500VDC, 30000A (IR), Inline/holder, | Littelfuse Inc | SPXI015.L vs SPXI015.TXB |