There are no models available for this part yet.
Overview of SPXI015.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SPXI015.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y8629
|
Newark | 1500 Vdc 15 Amp Inline Midget Fuse/ Box |Littelfuse SPXI015.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $23.5200 | Buy Now | |
DISTI #
SPXI015.T-ND
|
DigiKey | FUSE CRTRDGE 15A 1.5KVDC INLINE Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$26.1590 | Buy Now | |
DISTI #
576-SPXI015.T
|
Mouser Electronics | Specialty Fuses 1500VDC 15A INLINE MIDGET FUSE RoHS: Compliant | 0 |
|
$19.9400 / $26.7600 | Order Now | |
Future Electronics | Specialty Fuses 1500VDC 15A INLINE MIDGET FUSE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$20.0000 | Buy Now | ||
Onlinecomponents.com | 1500VDC Inline Midget Solar Fuse - 15A RoHS: Compliant | 0 |
|
$21.5500 / $28.2900 | Buy Now | ||
DISTI #
000000000007223822
|
Sager | 1500 VDC 15 AMP INLINE MIDGET FUSE Min Qty: 10 | 0 |
|
$20.2900 / $28.0000 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 15A 1.5KVDC INLINE | 0 |
|
$65.7806 / $70.3852 | RFQ |
CAD Models for SPXI015.T by Littelfuse Inc
Part Data Attributes for SPXI015.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Height
|
110.06 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
299 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
30000 A
|
Rated Current
|
15 A
|
Rated Voltage(DC)
|
1500 V
|
Reference Standard
|
CUL; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for SPXI015.T
This table gives cross-reference parts and alternative options found for SPXI015.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXI015.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXI015.TXB | Electric Fuse, 15A, 1500VDC, 30000A (IR), Inline/holder, | Littelfuse Inc | SPXI015.T vs SPXI015.TXB |