Part Details for SPXI025.T by Littelfuse Inc
Overview of SPXI025.T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SPXI025.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8633
|
Newark | 1500 Vdc 25 Amp Inline Midget Fuse/Box |Littelfuse SPXI025.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPXI025.T
SPXI025.T CAD Models
SPXI025.T Part Data Attributes
|
SPXI025.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI025.T
Littelfuse Inc
Electric Fuse
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 110.06 mm | |
Body Length or Diameter | 13.72 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2548 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |