Part Details for SPXI025.TXBM by Littelfuse Inc
Overview of SPXI025.TXBM by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPXI025.TXBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SPXI025.TXBM
|
Mouser Electronics | Specialty Fuses 1500 VDC 25A INLINE COMPACT FUSE-10 PACK RoHS: Compliant | 8 |
|
$45.6300 / $65.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.3300 / $34.8500 | Buy Now |
Part Details for SPXI025.TXBM
SPXI025.TXBM CAD Models
SPXI025.TXBM Part Data Attributes:
|
SPXI025.TXBM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI025.TXBM
Littelfuse Inc
Electric Fuse, 25A, 1500VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 114.05 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2304 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXI025.TXBM
This table gives cross-reference parts and alternative options found for SPXI025.TXBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXI025.TXBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXI025.LXBM | Electric Fuse, 25A, 1500VDC, 50000A (IR), Inline/holder, | Littelfuse Inc | SPXI025.TXBM vs SPXI025.LXBM |