Part Details for SPXI04.5T by Littelfuse Inc
Overview of SPXI04.5T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SPXI04.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5729
|
Newark | 1500 Vdc 4.5 Amp Inline Midget Fuse/ Box |Littelfuse SPXI04.5T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $23.5200 | Buy Now |
DISTI #
18-SPXI04.5T-ND
|
DigiKey | 1500 VDC 4.5 AMP INLINE MIDGET F Min Qty: 10 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$26.1590 | Buy Now |
DISTI #
576-SPXI04.5T
|
Mouser Electronics | Specialty Fuses 1500VDC 4.5A INLINE RoHS: Compliant | 0 |
|
$19.9900 / $26.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | 1500VDC Inline Midget Solar Fuse - 4.5A RoHS: Compliant | 0 |
|
$21.8200 / $28.8900 | Buy Now |
DISTI #
SPXI04.5T
|
TTI | Specialty Fuses 1500VDC 4.5A INLINE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$18.2600 / $20.9900 | Buy Now |
DISTI #
000000000007223835
|
Sager | 1500 VDC 4.5 AMP INLINE MIDGET FUSE Min Qty: 10 | 0 |
|
$20.2900 / $28.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE INLINE MIDGET 1500 VDC 4.5 AMP | 0 |
|
$65.7806 / $70.3852 | RFQ |
Part Details for SPXI04.5T
SPXI04.5T CAD Models
SPXI04.5T Part Data Attributes
|
SPXI04.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI04.5T
Littelfuse Inc
Electric Fuse, 4.5A, 1500VDC, 30000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 110.06 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 34 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 4.5 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXI04.5T
This table gives cross-reference parts and alternative options found for SPXI04.5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXI04.5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXI04.5LXB | Electric Fuse, 4.5A, 1500VDC, 30000A (IR), Inline/holder, | Littelfuse Inc | SPXI04.5T vs SPXI04.5LXB |
SPXI04.5TXB | Electric Fuse, 4.5A, 1500VDC, 30000A (IR), Inline/holder, | Littelfuse Inc | SPXI04.5T vs SPXI04.5TXB |