Part Details for SPXV002.L by Littelfuse Inc
Overview of SPXV002.L by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPXV002.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7301
|
Newark | 1500Vdc 2 Amp Photovoltaic Fuse/ Box |Littelfuse SPXV002.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 / $20.7000 | Buy Now |
DISTI #
18-SPXV002.L-ND
|
DigiKey | 1500VDC 2 AMP PHOTOVOLTAIC FUSE Min Qty: 50 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$24.2400 | Buy Now |
DISTI #
576-SPXV002.L
|
Mouser Electronics | Specialty Fuses 2A 1500VDC Solar 50kA Photovoltaic RoHS: Compliant | 50 |
|
$20.5100 / $28.6700 | Buy Now |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Bulk 50-Pack - 2A RoHS: Compliant | 0 |
|
$17.2400 / $24.4800 | Buy Now |
DISTI #
000000000007223842
|
Sager | 1500VDC 2 AMP PHOTOVOLTAIC FUSE Min Qty: 50 | 0 |
|
$21.1300 / $24.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE 1500VDC 2 AMP PHOTOVOLTAIC | 0 |
|
$53.4077 / $57.1462 | RFQ |
Part Details for SPXV002.L
SPXV002.L CAD Models
SPXV002.L Part Data Attributes
|
SPXV002.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV002.L
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 1500VDC, 30000A (IR), GPV, Inline/holder, 10x85mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXV002.L
This table gives cross-reference parts and alternative options found for SPXV002.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV002.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXV002.LXS | Electric Fuse, | Littelfuse Inc | SPXV002.L vs SPXV002.LXS |
SPXV002.T | Electric Fuse, Fast Blow, 2A, 1500VDC, 30000A (IR), GPV, Inline/holder, 10x85mm, | Littelfuse Inc | SPXV002.L vs SPXV002.T |