Part Details for SPXV005.TXS by Littelfuse Inc
Overview of SPXV005.TXS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPXV005.TXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7316
|
Newark | 1500 Vdc 5A Photovoltaic Fuse Slvr Pltd/Box Rohs Compliant: Yes |Littelfuse SPXV005.TXS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8400 / $41.7100 | Buy Now |
DISTI #
18-SPXV005.TXS-ND
|
DigiKey | 1500 VDC 5A PHOTOVOLTAIC FUSE SL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$31.9412 / $46.5100 | Buy Now |
DISTI #
576-SPXV005.TXS
|
Mouser Electronics | Specialty Fuses 5A 1500VDC Solar 50kA Photovoltaic RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Silver Plated - 5A RoHS: Compliant | 0 |
|
$81.7300 / $105.9000 | Buy Now |
|
Ozdisan Elektronik | FUSE SLVR 1500 VDC 5A PHOTOVOLTAIC | 0 |
|
$85.2677 / $91.2364 | RFQ |
Part Details for SPXV005.TXS
SPXV005.TXS CAD Models
SPXV005.TXS Part Data Attributes
|
SPXV005.TXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV005.TXS
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 48 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXV005.TXS
This table gives cross-reference parts and alternative options found for SPXV005.TXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV005.TXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXV005.LXS | Electric Fuse, | Littelfuse Inc | SPXV005.TXS vs SPXV005.LXS |
SPXV005.L | Electric Fuse, Fast Blow, 5A, 1500VDC, 30000A (IR), GPV, Inline/holder, 10x85mm, | Littelfuse Inc | SPXV005.TXS vs SPXV005.L |