There are no models available for this part yet.
Overview of SPXV006.TXS by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPXV006.TXS by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC7318
|
Newark | 1500 Vdc 6A Photovoltaic Fuse Slvr Pltd/Box Rohs Compliant: Yes |Littelfuse SPXV006.TXS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6900 / $40.5800 | Buy Now | |
DISTI #
18-SPXV006.TXS-ND
|
DigiKey | 1500 VDC 6A PHOTOVOLTAIC FUSE SL Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
576-SPXV006.TXS
|
Mouser Electronics | Specialty Fuses 6A 1500VDC Solar 50kA Photovoltaic RoHS: Compliant | 0 |
|
$33.5700 / $44.7700 | Order Now | |
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Silver Plated - 6A RoHS: Compliant | 0 |
|
$81.7300 / $105.9000 | Buy Now | ||
Ozdisan Elektronik | FUSE SLVR 1500 VDC 6A PHOTOVOLTAIC | 0 |
|
$85.5346 / $91.5220 | RFQ |
CAD Models for SPXV006.TXS by Littelfuse Inc
Part Data Attributes for SPXV006.TXS by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
84.65 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
49 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
30000 A
|
Rated Current
|
6 A
|
Rated Voltage(DC)
|
1500 V
|
Reference Standard
|
CE; CUL; IEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for SPXV006.TXS
This table gives cross-reference parts and alternative options found for SPXV006.TXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV006.TXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXV006.T | Electric Fuse, 6A, 30000A (IR), | Littelfuse Inc | SPXV006.TXS vs SPXV006.T |