Part Details for SPXV020.TXS by Littelfuse Inc
Overview of SPXV020.TXS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPXV020.TXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7332
|
Newark | 1500 Vdc 20A Photovoltaic Fuse Slvr Pltd/Box Rohs Compliant: Yes |Littelfuse SPXV020.TXS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8300 / $40.4900 | Buy Now |
DISTI #
18-SPXV020.TXS-ND
|
DigiKey | 1500 VDC 20A PHOTOVOLTAIC FUSE S Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-SPXV020.TXS
|
Mouser Electronics | Specialty Fuses 20A 1500VDC Solar 50kA Photovoltaic RoHS: Compliant | 0 |
|
$33.5700 / $44.7700 | Order Now |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Silver Plated - 20A RoHS: Compliant | 0 |
|
$81.7300 / $105.9000 | Buy Now |
|
Ozdisan Elektronik | FUSE SLVR 1500 VDC 20A PHOTOVOLTAIC | 0 |
|
$85.5032 / $91.4884 | RFQ |
Part Details for SPXV020.TXS
SPXV020.TXS CAD Models
SPXV020.TXS Part Data Attributes
|
SPXV020.TXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV020.TXS
Littelfuse Inc
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 701 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |