-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.44A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7676
|
Newark | Aec-Q N-Channel 60 V (D-S) 175 C Mosfet Rohs Compliant: Yes |Vishay SQ1464EEH-T1_GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4590 |
|
$0.2510 / $0.5320 | Buy Now |
DISTI #
59AC7675
|
Newark | N-Channel 60-V (D-S) 175C Mosfet |Vishay SQ1464EEH-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
SQ1464EEH-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 60V 440mA 6-Pin SOT-363 - Tape and Reel (Alt: SQ1464EEH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1415 | Buy Now |
DISTI #
78-SQ1464EEH-T1_GE3
|
Mouser Electronics | MOSFET 60V Vds, +/-8V Vgs SOT-363/SC-70 RoHS: Compliant | 19869 |
|
$0.1040 / $0.4800 | Buy Now |
DISTI #
V72:2272_21688030
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.44A Automotive AEC-Q101 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2610 |
|
$0.1058 / $0.4368 | Buy Now |
|
Future Electronics | 60V, 0.44A, 1.41ohm, N-Channel, SC-70, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1020 / $0.1110 | Buy Now |
|
Future Electronics | 60V, 0.44A, 1.41ohm, N-Channel, SC-70, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1020 / $0.1110 | Buy Now |
DISTI #
SQ1464EEH-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 60V 440mA 6-Pin SOT-363 - Tape and Reel (Alt: SQ1464EEH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1415 | Buy Now |
DISTI #
SQ1464EEH-T1_GE3
|
EBV Elektronik | Transistor MOSFET N-CH 60V 440mA 6-Pin SOT-363 (Alt: SQ1464EEH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2886984
|
element14 Asia-Pacific | AEC-Q N-CHANNEL 60 V (D-S) 175 C MOSFET RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4590 |
|
$0.1783 / $0.3965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ1464EEH-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ1464EEH-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 0.44A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.44 A | |
Drain-source On Resistance-Max | 1.41 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.43 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |