There are no models available for this part yet.
Overview of SQ30034-53.125MHZ by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Price & Stock for SQ30034-53.125MHZ by Pletronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 240 |
|
$21.7000 / $28.0000 | Buy Now |