-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ3410EV-T1_GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3410EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2614 / $0.3320 | Buy Now |
DISTI #
SQ3410EV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3410EV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
781-SQ3410EV-T1_GE3
|
Mouser Electronics | MOSFET 30V 8A 5W AEC-Q101 Qualified RoHS: Compliant | 18547 |
|
$0.2420 / $0.7300 | Buy Now |
|
Future Electronics | SQ3410EV Series 30 V 8 A Surface Mount Automotive N-Channel Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | SQ3410EV Series 30 V 8 A Surface Mount Automotive N-Channel Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
SQ3410EV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3410EV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQ3410EV-T1_GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3410EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2614 / $0.3320 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 8A TSOP-6 | 5000 |
|
RFQ | |
DISTI #
SQ3410EV-T1_GE3
|
EBV Elektronik | Trans MOSFET N-CH 30V 8A 6-Pin TSOP T/R (Alt: SQ3410EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ3410EV-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ3410EV-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.0175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 85 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 41 ns | |
Turn-on Time-Max (ton) | 32 ns |