-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6697
|
Newark | Mosfet, P-Ch, 30V, 6.8A, Tsop, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:6.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SQ3457EV-T1_BE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
SQ3457EV-T1_BE3
|
Avnet Americas | Transistor MOSFET P-Channel 30V 6.8A Automotive 6-Pin TSOP - Tape and Reel (Alt: SQ3457EV-T1_BE3) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2352 / $0.2988 | Buy Now |
DISTI #
78-SQ3457EV-T1_BE3
|
Mouser Electronics | MOSFET P-CHANNEL 30V (D-S) RoHS: Compliant | 5823 |
|
$0.2170 / $0.6600 | Buy Now |
|
Future Electronics | -30V,-6.8A,65MOHM,TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
SQ3457EV-T1-BE3
|
TME | Transistor: P-MOSFET, TrenchFET®, unipolar, -30V, -6.8A, Idm: -27A Min Qty: 3000 | 0 |
|
$0.3100 | RFQ |
DISTI #
SQ3457EV-T1_BE3
|
EBV Elektronik | Transistor MOSFET P-Channel 30V 6.8A Automotive 6-Pin TSOP (Alt: SQ3457EV-T1_BE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ3457EV-T1_BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ3457EV-T1_BE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay |