Part Details for SQ3481EV-T1_GE3 by Vishay Intertechnologies
Overview of SQ3481EV-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SQ3481EV-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1623
|
Newark | P-Channel 30-V (D-S) 175C Mosfet |Vishay SQ3481EV-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
SQ3481EV-T1_GE3
|
Avnet Americas | Trans MOSFET P-CH 30V 7.5A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3481EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2352 / $0.2988 | Buy Now |
DISTI #
78-SQ3481EV-T1_GE3
|
Mouser Electronics | MOSFET P-Channel 30V AEC-Q101 Qualified RoHS: Compliant | 43768 |
|
$0.2190 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2330 | Buy Now |
DISTI #
SQ3481EV-T1_GE3
|
Avnet Americas | Trans MOSFET P-CH 30V 7.5A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3481EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2352 / $0.2988 | Buy Now |
DISTI #
SQ3481EV-T1_GE3
|
Avnet Americas | Trans MOSFET P-CH 30V 7.5A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3481EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2352 / $0.2988 | Buy Now |
DISTI #
TMOS6475
|
Rutronik | P-CH 30V 7,5A 43mOhm TSOP-6 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3067 | Buy Now |
|
Chip1Cloud | MOSFET P-CHANNEL 30V 7.5A 6TSOP | 90944 |
|
RFQ | |
DISTI #
SQ3481EV-T1_GE3
|
EBV Elektronik | Trans MOSFET P-CH 30V 7.5A 6-Pin TSOP T/R (Alt: SQ3481EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 6720 |
|
RFQ |
Part Details for SQ3481EV-T1_GE3
SQ3481EV-T1_GE3 CAD Models
SQ3481EV-T1_GE3 Part Data Attributes
|
SQ3481EV-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ3481EV-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |