Part Details for SQ48T10050-NAA0G by Bel Fuse
Overview of SQ48T10050-NAA0G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQ48T10050-NAA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ48T10050-NAA0G
|
Avnet Americas | Module DC-DC 1-OUT 5V 10A 50W 8-Pin 1/8-Brick - Bulk (Alt: SQ48T10050-NAA0G) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
SQ48T10050-NAA0G
|
Avnet Americas | Module DC-DC 1-OUT 5V 10A 50W 8-Pin 1/8-Brick - Bulk (Alt: SQ48T10050-NAA0G) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
SQ48T10050-NAA0G
|
Avnet Americas | Module DC-DC 1-OUT 5V 10A 50W 8-Pin 1/8-Brick - Bulk (Alt: SQ48T10050-NAA0G) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
SQ48T10050-NAA0G
|
Avnet Abacus | Module DC-DC 1-OUT 5V 10A 50W 8-Pin 1/8-Brick (Alt: SQ48T10050-NAA0G) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SQ48T10050-NAA0G
SQ48T10050-NAA0G CAD Models
SQ48T10050-NAA0G Part Data Attributes
|
SQ48T10050-NAA0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQ48T10050-NAA0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT, 1/8 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.69 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |