Filter Your Search
1 - 2 of 2 results
|
SQ48T10050-NAA0G
Bel Power Solutions
|
$68.6264 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | ROHS COMPLIANT | compliant | |||||
|
SQ48T10050-NAA0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | 50 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 7.69 mm | BEL FUSE INC | ROHS COMPLIANT, 1/8 BRICK PACKAGE-8 | compliant | EAR99 |