Part Details for SQ4946AEY-T1_GE3 by Vishay Intertechnologies
Overview of SQ4946AEY-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ4946AEY-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2044
|
Newark | Mosfet, Dual N-Ch, 60V, 7A, 175Deg C, 4W, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:7A, Continuous Drain Current Id P Channel:7A Rohs Compliant: Yes |Vishay SQ4946AEY-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SQ4946AEY-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 7A 8-Pin SOIC T/R - Tape and Reel (Alt: SQ4946AEY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQ4946AEY-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 7A 8-Pin SOIC T/R - Tape and Reel (Alt: SQ4946AEY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 60V 7A / Trans MOSFET N-CH 60V 7A Automotive 8-Pin SOIC N T/R | 16323 |
|
RFQ | |
DISTI #
2889723RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4942 / $0.7671 | Buy Now |
DISTI #
2889723
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4942 / $1.1063 | Buy Now |
DISTI #
2889723RL
|
Farnell | MOSFET, AEC-Q101, DUAL N-CH, 60V, SOIC RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5586 / $0.8198 | Buy Now |
DISTI #
2889723
|
Farnell | MOSFET, AEC-Q101, DUAL N-CH, 60V, SOIC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5586 / $1.4746 | Buy Now |
Part Details for SQ4946AEY-T1_GE3
SQ4946AEY-T1_GE3 CAD Models
SQ4946AEY-T1_GE3 Part Data Attributes:
|
SQ4946AEY-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ4946AEY-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 62 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for SQ4946AEY-T1_GE3
This table gives cross-reference parts and alternative options found for SQ4946AEY-T1_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ4946AEY-T1_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ4946AEY-T1-GE3 | TRANSISTOR 7000 mA, 60 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SQ4946AEY-T1_GE3 vs SQ4946AEY-T1-GE3 |
SI4946BEY-T1-GE3 | Power Field-Effect Transistor, 5.3A I(D), 60V, 0.052ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SQ4946AEY-T1_GE3 vs SI4946BEY-T1-GE3 |
SI4946EY-T1 | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SQ4946AEY-T1_GE3 vs SI4946EY-T1 |
SI4946EY-T1-E3 | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | SQ4946AEY-T1_GE3 vs SI4946EY-T1-E3 |
SI4946EY-E3 | Power Field-Effect Transistor, 4.5A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | SQ4946AEY-T1_GE3 vs SI4946EY-E3 |
SI4946BEY-T1-E3 | Power Field-Effect Transistor, 5.3A I(D), 60V, 0.052ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SQ4946AEY-T1_GE3 vs SI4946BEY-T1-E3 |