Part Details for SQBW201R5J by TE Connectivity
Overview of SQBW201R5J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBW201R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4027
|
Newark | Res, 1R5, 20W, Wirewound, Resistance:1.5Ohm, Product Range:Sq Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case Style:Radial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity SQBW201R5J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 846 |
|
$0.9800 / $1.7400 | Buy Now |
DISTI #
A131145-ND
|
DigiKey | RES 1.5 OHM 20W 5% RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
482 In Stock |
|
$0.9672 / $1.7000 | Buy Now |
DISTI #
279-SQBW201R5J
|
Mouser Electronics | Wirewound Resistors - Through Hole 1.5 Ohms 5% 300ppm 20.0 Watt SQ | 817 |
|
$0.9430 / $1.8700 | Buy Now |
DISTI #
70298132
|
RS | SQ Series Tab Termination Panel Mount Resistor, 1.5Ohms +/-5% 20W | TE Connectivity SQBW201R5J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.7900 | RFQ |
|
Onlinecomponents.com | SQB20 1R5 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
1-1623779-2
|
Avnet Abacus | Resistor, 1.5 Ohm, � 5%, 20 W, Radial Leaded, Wirewound, High Power (Alt: 1-1623779-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQB20 1R5 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
Part Details for SQBW201R5J
SQBW201R5J CAD Models
SQBW201R5J Part Data Attributes
|
SQBW201R5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQBW201R5J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Spacing | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 14.5 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 60mm x 14mm x 13.5mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |