-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4049
|
Newark | Res, 100R, 40W, Wirewound, Resistance:100Ohm, Product Range:Sq Series, Power Rating:40W, Resistance Tolerance:± 5%, Resistor Case Style:Radial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity SQBW40100RJFASTON Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 548 |
|
$3.1000 | Buy Now |
DISTI #
A131168-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 40W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
708 In Stock |
|
$1.8524 / $4.1900 | Buy Now |
DISTI #
2-1879068-4
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 40 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1879068-4) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$2.2615 / $2.5533 | Buy Now |
DISTI #
279-SQBW40100RJFASTN
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB40 100R 5% (WIRE) 6.35MM FASTON | 0 |
|
$2.1900 | Order Now |
|
Onlinecomponents.com | SQB40 100R 5% (WIRE) 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
DISTI #
2-1879068-4
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 40 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1879068-4) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$2.2615 / $2.5533 | Buy Now |
DISTI #
2-1879068-4
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 40 W, Radial Leaded, Wirewound, High Power (Alt: 2-1879068-4) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2805373
|
element14 Asia-Pacific | RES, 100R, 40W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 548 |
|
$2.3049 / $4.4473 | Buy Now |
DISTI #
2805373
|
Farnell | RES, 100R, 40W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 4 Days Container: Each | 548 |
|
$2.5410 / $4.4311 | Buy Now |
|
Master Electronics | SQB40 100R 5% (WIRE) 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQBW40100RJFASTON
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQBW40100RJFASTON
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 10.5mm x 8mm x 18mm | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |