Part Details for SQBW4015RJFASTON by TE Connectivity
Overview of SQBW4015RJFASTON by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBW4015RJFASTON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4050
|
Newark | Res, 15R, 40W, Wirewound, Resistance:15Ohm, Product Range:Sq Series, Power Rating:40W, Resistance Tolerance:± 5%, Resistor Case Style:Radial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity SQBW4015RJFASTON RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.1700 | Buy Now |
DISTI #
A103822-ND
|
DigiKey | RES CHAS MNT 15 OHM 5% 40W Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2797 / $6.9900 | Buy Now |
DISTI #
1-1879068-0
|
Avnet Americas | Resistor, 15 Ohm, ? 5%, 40 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1879068-0) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$2.2615 / $2.5533 | Buy Now |
DISTI #
279-SQBW4015RJFASTON
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB40 15R 5% (WIRE) 6.35MM FASTON RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
DISTI #
70288807
|
RS | SQ Series Tab Termination Panel Mount Resistor, 15Ohms +/-5% 40W | TE Connectivity SQBW4015RJFASTON RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 5% 40W ±300ppm/°C Ceramic Faston Bolt-On Box/Loose RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
DISTI #
1-1879068-0
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 40 W, Radial Leaded, Wirewound, High Power (Alt: 1-1879068-0) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 15 Ohm 5% 40W ±300ppm/°C Ceramic Faston Bolt-On Box/Loose RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
Part Details for SQBW4015RJFASTON
SQBW4015RJFASTON CAD Models
SQBW4015RJFASTON Part Data Attributes
|
SQBW4015RJFASTON
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQBW4015RJFASTON
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 10.5mm x 8mm x 18mm | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |