Part Details for SQBW4033RJFASTON by TE Connectivity
Overview of SQBW4033RJFASTON by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBW4033RJFASTON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4053
|
Newark | Res, 33R, 40W, Wirewound, Resistance:33Ohm, Product Range:Sq Series, Power Rating:40W, Resistance Tolerance:± 5%, Resistor Case Style:Radial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity SQBW4033RJFASTON Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 656 |
|
$2.2300 / $3.6800 | Buy Now |
DISTI #
A137081-ND
|
DigiKey | RES CHAS MNT 33 OHM 5% 40W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
769 In Stock |
|
$1.8467 / $4.1800 | Buy Now |
DISTI #
1879068-3
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 40 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1879068-3) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$2.2615 / $2.5533 | Buy Now |
DISTI #
279-SQBW4033RJFASTON
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB 40 33R 5% 6.35MM FASTON RoHS: Compliant | 946 |
|
$2.1900 / $3.9300 | Buy Now |
|
Onlinecomponents.com | SQB 40 33R 5% 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
DISTI #
1879068-3
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 40 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1879068-3) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$2.2615 / $2.5533 | Buy Now |
DISTI #
1879068-3
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 40 W, Radial Leaded, Wirewound, High Power (Alt: 1879068-3) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2805379
|
element14 Asia-Pacific | RES, 33R, 40W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 656 |
|
$2.1585 / $4.0583 | Buy Now |
DISTI #
2805379
|
Farnell | RES, 33R, 40W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 4 Days Container: Each | 656 |
|
$2.0538 / $3.9574 | Buy Now |
|
Master Electronics | SQB 40 33R 5% 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
Part Details for SQBW4033RJFASTON
SQBW4033RJFASTON CAD Models
SQBW4033RJFASTON Part Data Attributes:
|
SQBW4033RJFASTON
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQBW4033RJFASTON
TE Connectivity
Fixed Resistor, Wire Wound, 40W, 33ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 10.5mm x 8mm x 18mm | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |